Backshells
M85049/49-2-10N
Strain Relief Clamp 180° 10 Shell Size Electroless Nickel Aluminum Non Self Lock
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
5.9
Shell Size
10
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling Type
Non Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
Strain Relief Clamp
Product Diameter (mm)
24.9
Order Quantity

