Backshells
M85049/49-2-10A
Strain Relief Backshell 180° 10 Shell Size Cadmium Aluminum Non Self Lock
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
5.9
Shell Size
10
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium
Coupling Type
Non Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Black
Style
Strain Relief Backshell
Product Diameter (mm)
24.9
Order Quantity

