Arrow Electronic Components Online
M8504945W24|GLENAIR|simage
M8504945W24|GLENAIR|limage
Backshells

M85049/45W24

Connector Backshell Strain Relief Olive Drab Cadmium Over Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Circular
  • Style
    Strain Relief Backshell

Documentation and Resources

Datasheets
Design resources