Arrow Electronic Components Online
M850494110A|AMPHENOL|simage
M850494110A|AMPHENOL|limage
Backshells

M85049/41-10A

Strain Relief Clamp 180° 10 Shell Size Anodize Aluminum Alloy Non Self Lock

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    10
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Anodize
  • Coupling
    Non Self Lock
  • Style
    Strain Relief Clamp

Documentation and Resources

Datasheets
Design resources