Backshells
M85049/39-19W
Strain Relief Clamp 90° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
16.1
Shell Size
19
Connector Type
Connector Circular
Angular Function
90°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Non Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Strain Relief Clamp
Product Diameter (mm)
38.5