Arrow Electronic Components Online
M8504938S25S|GLENAIR|simage
M8504938S25S|GLENAIR|limage
Backshells

M85049/38S25S

Strain Relief Backshell 180° 25 Shell Size Passivated Stainless Steel Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    21.7
  • Shell Size
    25
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Stainless Steel
  • Body Plating
    Passivated
  • Coupling
    Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Style
    Strain Relief Backshell
  • Product Diameter (mm)
    48

Documentation and Resources

Datasheets
Design resources