Arrow Electronic Components Online
No Image Available
Backshells

M85049/38-15N

Strain Relief Backshell 180° 15 Shell Size Electroless Nickel Aluminum Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    11.6
  • Shell Size
    15
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Coupling Type
    Self Lock
  • Style
    Strain Relief Backshell
  • Product Diameter (mm)
    32.5
Order Quantity

Documentation and Resources

Datasheets
Design resources