Arrow Electronic Components Online
M850493712W03L|GLENAIR|simage
M850493712W03L|GLENAIR|limage
Backshells

M85049/3712W03L

EMI/RFI Non-Environmental Backshell 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    9.5
  • Shell Size
    12
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    EMI/RFI Non-Environmental Backshell

Documentation and Resources

Datasheets
Design resources