Arrow Electronic Components Online
M850493618W05A|GLENAIR|limage
M850493618W05A|GLENAIR|simage
Backshells

M85049/3618W05A

EMI/RFI Non-Environmental Backshell 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    18
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    EMI/RFI Non-Environmental Backshell
  • Product Length (mm)
    96.8
Order Quantity

Documentation and Resources

Datasheets
Design resources