Arrow Electronic Components Online
M850493618W05A|AMPHENOL|simage
M850493618W05A|AMPHENOL|limage
Backshells

M85049/3618W05A

Non-Environmental Backshell 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Direct

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    15.88
  • Shell Size
    18
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Direct
  • Color
    Olive Drab
  • Style
    Non-Environmental Backshell
  • Product Length (mm)
    97.59

Documentation and Resources

Datasheets
Design resources