Arrow Electronic Components Online
M8504931S22W|GLENAIR|limage
M8504931S22W|GLENAIR|simage
Backshells

M85049/31S22W

E-Nut 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    26.4
  • Shell Size
    22
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    E-Nut
  • Product Diameter (mm)
    44.7
  • Product Length (mm)
    18

Documentation and Resources

Datasheets
Design resources