Backshells
M85049/31-16W
180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
18
Shell Size
16
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Cadmium Over Electroless Nickel
Coupling Type
Non Self Lock
Color
Olive Drab
Product Diameter (mm)
35.2
Product Length (mm)
18
Order Quantity

