Arrow Electronic Components Online
M850493114N|AMPHENOL|limage
M850493114N|AMPHENOL|simage
Backshells

M85049/31-14N

Grommet Nut 180° 14 Shell Size Electroless Nickel Aluminum Non Self Lock

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    M85049/31-14N
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    14.86
  • Shell Size
    14
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Coupling Type
    Non Self Lock
  • Style
    Grommet Nut
  • Product Diameter (mm)
    24.99
Order Quantity

Documentation and Resources

Datasheets
Design resources