Arrow Electronic Components Online
No Image Available
Backshells

M85049/26-3-14N

Crimp Ring Backshell 180° 14 Shell Size Electroless Nickel Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    13.7
  • Shell Size
    14
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Style
    Crimp Ring Backshell
  • Product Diameter (mm)
    24.9
Order Quantity

Documentation and Resources

Datasheets
Design resources