Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
20
Shell Size
18
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Style
Crimp Ring Backshell
Product Diameter (mm)
31

