Arrow Electronic Components Online
M8504926210|AMPHENOL|simage
M8504926210|AMPHENOL|limage
Backshells

M85049/26-2-10

Non-Environmental Backshell 180° 10 Shell Size Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    8.26
  • Shell Size
    10
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Coupling
    Spin
  • Style
    Non-Environmental Backshell

Documentation and Resources

Datasheets
Design resources