Arrow Electronic Components Online
M8504926122W|GLENAIR|limage
M8504926122W|GLENAIR|simage
Backshells

M85049/26-1-22W

Crimp Ring Backshell 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    26.39
  • Shell Size
    22
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Spin
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Crimp Ring Backshell
  • Product Diameter (mm)
    37.29
  • Product Length (mm)
    32.34

Documentation and Resources

Datasheets
Design resources