Backshells
M85049/25-152W
EMI/RFI Non-Environmental Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Spin
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
7.9
Shell Size
16
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Spin
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
EMI/RFI Non-Environmental Backshell
Product Diameter (mm)
28.2

