Arrow Electronic Components Online
M850492513N|GLENAIR|simage
M850492513N|GLENAIR|limage
Backshells

M85049/25-13N

EMI/RFI Non-Environmental Backshell 180° 12 Shell Size Electroless Nickel Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    M85049/25-13N
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    12
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Style
    EMI/RFI Non-Environmental Backshell
Order Quantity

Documentation and Resources

Datasheets
Design resources