Arrow Electronic Components Online
M850492423N|AMPHENOL|simage
M850492423N|AMPHENOL|limage
Backshells

M85049/24-23N

EMI/RFI Non-Environmental Backshell 90° 32 Shell Size Electroless Nickel Aluminum Alloy Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    23.8
  • Shell Size
    32
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Electroless Nickel
  • Coupling
    Spin
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Style
    EMI/RFI Non-Environmental Backshell
  • Product Diameter (mm)
    56.36

Documentation and Resources

Datasheets
Design resources