Backshells
M85049/23-57W
EMI/RFI Non-Environmental Backshell 45° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
22
Connector Type
Connector Circular
Angular Function
45°
Body Material
Aluminum
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Style
EMI/RFI Non-Environmental Backshell

