Arrow Electronic Components Online
M850491917N06A|GLENAIR|simage
M850491917N06A|GLENAIR|limage
Backshells

M85049/1917N06A

EMI/RFI Non-Environmental Backshell 180° 17 Shell Size Electroless Nickel Aluminum Alloy

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    17
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Style
    EMI/RFI Non-Environmental Backshell

Documentation and Resources

Datasheets
Design resources