Arrow Electronic Components Online
M850491915W04|AMPHENOL|limage
M850491915W04|AMPHENOL|simage
Backshells

M85049/1915W04

Non-Environmental EMI/RFI Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    12.7
  • Shell Size
    15
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Spin
  • Color
    Olive Drab
  • Style
    Non-Environmental EMI/RFI Backshell

Documentation and Resources

Datasheets
Design resources