Backshells
M85049/1915N03
EMI/RFI Non-Environmental Backshell 180° 15 Shell Size Electroless Nickel Aluminum Alloy
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
15
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
EMI/RFI Non-Environmental Backshell
Order Quantity

