Backshells
M85049/1817W06A
EMI/RFI Environmental Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
17
Connector Type
Connector Circular
Angular Function
180°
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Style
EMI/RFI Environmental Backshell

