Backshells
M85049/1813W02
Environmental EMI/RFI Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
13
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Cadmium Over Electroless Nickel
Coupling
Spin
Color
Olive Drab
Style
Environmental EMI/RFI Backshell

