Arrow Electronic Components Online
M850491720W08B|AMPHENOL|simage
M850491720W08B|AMPHENOL|limage
Backshells

M85049/1720W08B

Backshell 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Direct

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    25.4
  • Shell Size
    20
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Coupling
    Direct
  • Style
    Backshell
  • Product Length (mm)
    131.06

Documentation and Resources

Datasheets
Design resources