Backshells
M850491710W03
180° 10/11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Direct
SOURIAUProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
9.53
Shell Size
10/11
Angular Function
180°
Body Material
Aluminum
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Coupling
Direct
Product Length (mm)
70.61