Arrow Electronic Components Online
M850491722W04|GLENAIR|limage
M850491722W04|GLENAIR|simage
백쉘

M85049/1722W04

EMI/RFI Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    22
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Style
    EMI/RFI Environmental Backshell
  • Product Length (mm)
    69.9
Order Quantity

Documentation and Resources

Datasheets
Design resources