Arrow Electronic Components Online
M8504915G9W|GLENAIR|simage
M8504915G9W|GLENAIR|limage
Backshells

M85049/15G9W

Quick Clamp 45° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    6.71
  • Shell Size
    9
  • Connector Type
    Connector Circular
  • Angular Function
    45°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Quick Clamp
  • Product Diameter (mm)
    21.79
  • Product Length (mm)
    36.32

Documentation and Resources

Datasheets
Design resources