Arrow Electronic Components Online
M8504914S13W|GLENAIR|simage
M8504914S13W|GLENAIR|limage
Backshells

M85049/14S13W

Grommet Nut 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    M8504914S13W
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    13
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling Type
    Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Grommet Nut
  • Product Diameter (mm)
    29.5
Order Quantity

Documentation and Resources

Datasheets
Design resources