Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Molded Boot
Style
Straight
Body Material
High Performance Elastomer
Color
Blue
Inside Diameter Before Shrinking (mm)
42.7/22.1
Inside Diameter After Shrinking (mm)
28.2/9.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Thickness (mm)
2.3/2.7
Factory Product Length (mm)
103.6

