Arrow Electronic Components Online
M8504913028N|AMPHENOL|simage
M8504913028N|AMPHENOL|limage
Connector Accessories

M85049/130-28N

Connector Accessories Gasket Straight Neoprene

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Gasket
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Neoprene
  • Product Length (mm)
    41.28
  • Product Depth (mm)
    41.28
  • Product Height (mm)
    0.94

Documentation and Resources

Datasheets
Design resources