Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Gasket
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
160
Product Length (mm)
29.29
Product Depth (mm)
0.94
Product Height (mm)
29.29

