Arrow Electronic Components Online
No Image Available
Connector Accessories

M85049/128-3

Connector Accessories Band

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Band
  • Product Length (mm)
    363.47
  • Product Depth (mm)
    8.89
  • Product Height (mm)
    1.88
Order Quantity

Documentation and Resources

Datasheets
Design resources