Arrow Electronic Components Online
M850491193W|GLENAIR|simage
M850491193W|GLENAIR|limage
Backshells

M85049/11-93W

Environmental Backshell 180° 44 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    44
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Style
    Environmental Backshell

Documentation and Resources

Datasheets
Design resources