Arrow Electronic Components Online
M850491115W|AMPHENOL|simage
M850491115W|AMPHENOL|limage
Backshells

M85049/11-15W

Environmental Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    15.88
  • Shell Size
    12
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling Type
    Spin
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Environmental Backshell
Order Quantity

Documentation and Resources

Datasheets
Design resources