Arrow Electronic Components Online
M850491018S|GLENAIR|simage
M850491018S|GLENAIR|limage
Backshells

M85049/10-18S

EMI/RFI Environmental Backshell 180° 14 Shell Size Passivated Stainless Steel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    14.6
  • Shell Size
    14
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Stainless Steel
  • Body Plating
    Passivated
  • Style
    EMI/RFI Environmental Backshell

Documentation and Resources

Datasheets
Design resources