Arrow Electronic Components Online
M8372398S1006NLC|AMPHENOL|simage
M8372398S1006NLC|AMPHENOL|limage
Connector Circular

M83723/98S1006N-LC

Connectors, Electrical, (Circular, Environment Resisting), Plug, (Threaded Coupling, Self-Locking, R.F.I. Grounding, Crimp Socket Contacts), (Series III, Classes N and S Firewall)

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-83723
  • Type
    Circular
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Termination Method
    Crimp
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded

Documentation and Resources

Datasheets
Design resources