Arrow Electronic Components Online
M8372383G2461N|AMPHENOL|simage
M8372383G2461N|AMPHENOL|limage
Connector Circular

M83723/83G2461N

Conn Circular PIN 61 POS Crimp ST Wall Mount 61 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-83723
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    61
  • Number of Terminals
    61
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    24-61
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Shell Material
    Stainless Steel
  • Shell Plating
    Stainless Steel
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    43.25
  • Product Height (mm)
    43.25

Documentation and Resources

Datasheets
Design resources