Connector Accessories
M83723/61-214R
Connector Accessories Dummy Stowage Receptacle Straight Aluminum Electroless Nickel
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Dummy Stowage Receptacle
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Electroless Nickel
Product Length (mm)
19.8
Product Depth (mm)
28.6
Product Height (mm)
28.6

