Connector Accessories
M83723/61-112A
Connector Accessories Dummy Stowage Receptacle Straight Aluminum Black Anodize
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.7080
Automotive
No
PPAP
No
Type
Dummy Stowage Receptacle
Connector Type
Connector Circular
Body Orientation
Straight
Material
Aluminum
Plating
Anodize
Color
Black
Product Length (mm)
19.8
Product Depth (mm)
26.2
Product Height (mm)
26.2
Order Quantity