Arrow Electronic Components Online
No Image Available
Power Relays

M83536/6-017M

Electromechanical Relay 28VDC 400Ohm 5A 4PDT THT Military Relay

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum AC Switching Voltage (V)
    115
  • Maximum DC Switching Voltage (V)
    28
  • Maximum Switching Current (A)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources