Connector D-Subminiature
M83513/27-H02CP
Conn Micro-D SKT 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
Automotive
No
PPAP
No
Type
Micro-D
Gender
RCP
Number of Contacts
100
Number of Terminals
100
Number of Ports
1
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Shell Material
Aluminum
Shell Plating
Cadmium
Shell Size
H
Less Contact
No
Product Length (mm)
82.55
Product Depth (mm)
10.01
Product Height (mm)
18.29
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole
Order Quantity

