Connector D-Subminiature
M83513/19-D01PP
Conn Micro-D SKT 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Micro-D
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Shell Material
Stainless Steel
Shell Plating
Passivated
Shell Size
D
Less Contact
No
Product Length (mm)
45.47
Product Depth (mm)
16.76
Product Height (mm)
8.26
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole
Order Quantity

