Arrow Electronic Components Online
M8351315H01CN|GLENAIR|simage
M8351315H01CN|GLENAIR|limage
Connector D-Subminiature

M83513/15-H01CN

Conn Micro-D SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro-D
  • Gender
    RCP
  • Number of Contacts
    100
  • Number of Terminals
    100
  • Number of Ports
    1
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Shell Size
    H
  • Less Contact
    No
  • Product Length (mm)
    55.12
  • Product Depth (mm)
    30.6
  • Product Height (mm)
    10.01
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources