Connector D-Subminiature
M83513/10-F03CW
Conn Micro-D PIN 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
M8351310F03CW
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Shell Material
Aluminum
Shell Plating
Cadmium
Shell Size
F
Less Contact
No
Product Length (mm)
37.72
Product Depth (mm)
17.99
Product Height (mm)
7.87
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper
Mounting
Through Hole

