Connector D-Subminiature
M83513/10-B01NP
Conn Micro-D PIN 15 POS 0.64mm Solder RA Thru-Hole 15 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.4050
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.64
Body Orientation
Right Angle
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Shell Material
Aluminum
Shell Plating
Electroless Nickel
Shell Size
B
Less Contact
No
Product Length (mm)
23.75
Product Depth (mm)
15.45
Product Height (mm)
7.87
Contact Plating
Gold Over Nickel
Contact Material
Beryllium Copper
Mounting
Through Hole
Order Quantity

