Connector D-Subminiature
M83513/03-A11C
Conn Micro-D PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Micro-D
Gender
PL
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Product Length (mm)
19.69
Product Depth (mm)
7.56
Product Height (mm)
10.31
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount
We don't have prices now, please check later.
Order Quantity

