Connector D-Subminiature
M83513/02-DC
Conn Micro-D SKT 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Micro-D
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Solder Pot
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Aluminum Alloy
Shell Plating
Cadmium/Yellow Chromate
Shell Size
3
Product Length (mm)
29.84
Product Depth (mm)
10.64
Product Height (mm)
7.57
Contact Plating
Gold Over Copper
Contact Material
Copper Alloy
Mounting
Panel Mount
We don't have prices now, please check later
Order Quantity